Thin film fixed resistor with 47.5kΩ resistance and 0.1% tolerance. Features a 250V operating voltage, 250mW power dissipation, and axial leaded, through-hole mount. Operates across a -65°C to 155°C temperature range with a 15ppm/°C temperature coefficient. Compliant with RoHS and ELV standards.
TE Connectivity YR1B47K5CC technical specifications.
| Diameter | 2.3mm |
| ELV | Compliant |
| Lead Diameter | 0.6mm |
| Lead Length | 25mm |
| Length | 6.3mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 250mW |
| Mount | Axial |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Operating Supply Voltage | 250V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 47.5kR |
| Resistance Tolerance | 0.1% |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Series | R |
| Technology | METAL FILM |
| Termination | Axial |
| Tolerance | 0.1% |
| Voltage Rating | 250V |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity YR1B47K5CC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.