
Through-hole thin film resistor featuring 49.9 Ohms resistance with a tight 0.1% tolerance. This component offers a 0.25W (1/4W) power rating and a 250V operating voltage. Designed for axial mounting, it has a 6.3mm length and 2.3mm diameter with 0.6mm lead diameter. Operating across a wide temperature range from -65°C to 155°C, it boasts a ±15ppm/°C temperature coefficient.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity YR1B49R9CC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Axial |
| Diameter | 2.3mm |
| ELV | Compliant |
| Lead Diameter | 0.6mm |
| Length | 6.3mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 250mW |
| Mount | Axial |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Operating Supply Voltage | 250V |
| Package Quantity | 1000 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 49.9R |
| Resistance Tolerance | 0.1% |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Series | YR, Neohm |
| Technology | METAL FILM |
| Termination | Axial |
| Tolerance | 0.1% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity YR1B49R9CC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
