
Thin film fixed resistor, 0.25W power rating, 61.9 ohm resistance with 0.1% tolerance. Features a 250V voltage rating, 155°C max operating temperature, and axial leaded termination for through-hole mounting. Constructed with metal film technology, this RoHS compliant component offers a 15ppm/°C temperature coefficient. Dimensions include a 6.3mm length and 2.3mm diameter, with 0.6mm lead diameter and 25mm lead length.
Sign in to ask questions about the TE Connectivity YR1B61R9CC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity YR1B61R9CC technical specifications.
| Diameter | 2.3mm |
| ELV | Compliant |
| Lead Diameter | 0.6mm |
| Lead Length | 25mm |
| Length | 6.3mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 250mW |
| Mount | Axial |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 61.9R |
| Resistance Tolerance | 0.1% |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Series | YR, Neohm |
| Technology | METAL FILM |
| Termination | Axial |
| Tolerance | 0.1% |
| Voltage Rating | 250V |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity YR1B61R9CC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
