
Thin film fixed resistor, 0.25W power rating, 78.7 ohm resistance with 0.1% tolerance. Features a 250V operating voltage, 500V DC rated voltage, and a temperature coefficient of 15ppm/°C. This axial leaded component has a body diameter of 2.3mm and a length of 6.3mm, with 0.6mm diameter leads extending 25mm. Operates across a -65°C to 155°C temperature range and is RoHS compliant.
Sign in to ask questions about the TE Connectivity YR1B78R7CC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity YR1B78R7CC technical specifications.
| Body Diameter | 2.3mm |
| Package/Case | Axial |
| Diameter | 2.3mm |
| ELV | Compliant |
| Lead Diameter | 0.6mm |
| Lead Length | 25mm |
| Length | 6.3mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 250mW |
| Military Standard | Not |
| Mount | Axial |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Operating Supply Voltage | 250V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 78.7R |
| Resistance Tolerance | 0.1% |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Series | R |
| Technology | METAL FILM |
| Termination | Axial |
| Tolerance | 0.1% |
| Voltage Rating | 250V |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity YR1B78R7CC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.