This aluminum electrolytic capacitor has a capacitance of 47uF and a DC rated voltage of 35V. It is polarized and has a length of 11mm. The operating temperature range is between -40°C and 105°C. This capacitor is a type of ceramic capacitor.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 11 |
| Polarity | POLARIZED |
| Capacitance | 47 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 35 |
| Series | SY |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |