This film capacitor features a capacitance of 0.068uF and a working voltage of 16VDC with a tolerance of 5%. It is constructed with a stacked design and has a dielectric material of PPS. The capacitor is rated for operation between -55C and 125C and is designed for surface mount applications in a 1210 package.
Tecate Group 933-016/683JTR1210C technical specifications.
| Capacitance | 0.068uF |
| Voltage | 16VDC |
| Tolerance | 5% |
| DC Rated Voltage | 16VDC |
| Dielectric | PPS |
| Negative Capacitance Tolerance | -5% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Construction | Stacked |
| Size | 3.2 X 2.5 X 1.4mm |
| Package/Case | 1210 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Tecate Group 933-016/683JTR1210C to view detailed technical specifications.
No datasheet is available for this part.