Cap Film 0.0047uF 16V PPS 5% (2 X 1.25 X 0.9mm) Stacked 125°C T/R
Tecate Group 933X-016/472JTR0805F technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.25 |
| Length | 2 |
| Manufacturer Series | 933X |
| Capacitance | 0.0047 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 16 |
| Series | 933X |
| Height | 0.9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8532.25.00.80 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Tecate Group 933X-016/472JTR0805F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.