This 0.068uF film capacitor has a rated voltage of 16VDC and a tolerance of 5%. It features a stacked construction and a 1210 package case. Operating temperature range is from -55 to 125 degrees Celsius. The capacitor is designed for surface mount applications.
Tecate Group 933X-016/683JTR1210 technical specifications.
| Capacitance | 0.068uF |
| Voltage | 16VDC |
| Tolerance | 5% |
| DC Rated Voltage | 16VDC |
| Dielectric | PPS |
| Negative Capacitance Tolerance | -5% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Construction | Stacked |
| Size | 3.2 X 2.5 X 1.5mm |
| Package/Case | 1210 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Tecate Group 933X-016/683JTR1210 to view detailed technical specifications.
No datasheet is available for this part.