This 0.01uF film capacitor is rated for 50VDC with a 5% tolerance and features a PPS dielectric. It has a negative capacitance tolerance of -5% and operates over a temperature range of -55°C to 125°C. The capacitor is constructed with a stacked design and is available in a 1206 surface mount package.
Tecate Group 933X-050/103JTR1206 technical specifications.
| Capacitance | 0.01uF |
| Voltage | 50VDC |
| Tolerance | 5% |
| DC Rated Voltage | 50VDC |
| Dielectric | PPS |
| Negative Capacitance Tolerance | -5% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Construction | Stacked |
| Size | 3.2 X 1.6 X 1.1mm |
| Package/Case | 1206 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Tecate Group 933X-050/103JTR1206 to view detailed technical specifications.
No datasheet is available for this part.