This film capacitor has a capacitance of 0.0015uF and a working voltage of 50VDC with a tolerance of 2%. It is constructed with a stacked design and has a negative capacitance tolerance of -2%. The operating temperature range is from -55°C to 125°C. It is designed for surface mount applications and has a package size of 2 X 1.25 X 0.9mm.
Tecate Group 933X-050/152GTR0805 technical specifications.
| Capacitance | 0.0015uF |
| Voltage | 50VDC |
| Tolerance | 2% |
| DC Rated Voltage | 50VDC |
| Dielectric | PPS |
| Negative Capacitance Tolerance | -2% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Construction | Stacked |
| Size | 2 X 1.25 X 0.9mm |
| Package/Case | 0805 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Tecate Group 933X-050/152GTR0805 to view detailed technical specifications.
No datasheet is available for this part.