This 50VDC film capacitor has a capacitance of 0.0018uF with a tolerance of 5%. It features a PPS dielectric and is constructed as a stacked component. The operating temperature range is from -55°C to 125°C. The capacitor is designed for surface mount applications and has a package size of 2 x 1.25 x 0.9.
Tecate Group 933X-050/182JTR0805 technical specifications.
| Capacitance | 0.0018uF |
| Voltage | 50VDC |
| Tolerance | 5% |
| DC Rated Voltage | 50VDC |
| Dielectric | PPS |
| Negative Capacitance Tolerance | -5% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Construction | Stacked |
| Size | 2 X 1.25 X 0.9mm |
| Package/Case | 0805 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Tecate Group 933X-050/182JTR0805 to view detailed technical specifications.
No datasheet is available for this part.