This surface mount film capacitor has a capacitance of 0.027uF with a voltage rating of 50VDC and a tolerance of 2%. It operates over a temperature range of -55 to 125 degrees Celsius. The capacitor is constructed with a stacked design and has a size of 3.2 x 2.5 x 1.5mm. It is suitable for use in surface mount applications.
Tecate Group 933X-050/273GTR1210 technical specifications.
| Capacitance | 0.027uF |
| Voltage | 50VDC |
| Tolerance | 2% |
| DC Rated Voltage | 50VDC |
| Dielectric | PPS |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Construction | Stacked |
| Size | 3.2 X 2.5 X 1.5mm |
| Package/Case | 1210 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Tecate Group 933X-050/273GTR1210 to view detailed technical specifications.
No datasheet is available for this part.