This film capacitor has a capacitance of 680pF with a tolerance of 2% and is rated for 50VDC. It has a dielectric material of PPS and a negative capacitance tolerance of -2%. The operating temperature range is from -55 to 125 degrees Celsius. The capacitor is constructed in a stacked configuration and is designed for surface mount applications, with a package size of 2 X 1.25 X 0.9 mm.
Tecate Group 933X-050/681GTR0805 technical specifications.
| Capacitance | 680pF |
| Voltage | 50VDC |
| Tolerance | 2% |
| DC Rated Voltage | 50VDC |
| Dielectric | PPS |
| Negative Capacitance Tolerance | -2% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Construction | Stacked |
| Size | 2 X 1.25 X 0.9mm |
| Package/Case | 0805 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Tecate Group 933X-050/681GTR0805 to view detailed technical specifications.
No datasheet is available for this part.