This surface mount film capacitor features a capacitance of 0.0082uF with a tolerance of 2% and a maximum operating voltage of 50VDC. It has a dielectric material of PPS and is constructed in a stacked configuration. The capacitor is rated for operation between -55°C and 125°C and is available in a 1206 package size of 3.2 X 1.6 X 1.1. This component is a surface mount device.
Tecate Group 933X-050/822GTR1206 technical specifications.
| Capacitance | 0.0082uF |
| Voltage | 50VDC |
| Tolerance | 2% |
| DC Rated Voltage | 50VDC |
| Dielectric | PPS |
| Negative Capacitance Tolerance | -2% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Construction | Stacked |
| Size | 3.2 X 1.6 X 1.1mm |
| Package/Case | 1206 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Tecate Group 933X-050/822GTR1206 to view detailed technical specifications.
No datasheet is available for this part.