The CMC-010/104KX0402TF is a 0.1uF ceramic capacitor with a DC rated voltage of 10V. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The capacitor measures 0.51mm in width, 1.02mm in length, and 0.56mm in height. It is a multilayer ceramic capacitor with a 0402 package type.
Tecate Group CMC-010/104KX0402TF technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.51 |
| Length | 1.02 |
| Capacitance | 0.1 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 10 |
| Height | 0.56 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Tecate Group CMC-010/104KX0402TF to view detailed technical specifications.
No datasheet is available for this part.