This 0.47uF ceramic capacitor has a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It is a 2-terminal component with dimensions of 0.51mm in width and 1.02mm in length, and a height of 0.56mm. The capacitor is rated for a DC voltage of 10 volts and is a type of multilayer ceramic capacitor.
Tecate Group CMC-010/474KX50402TF technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.51 |
| Length | 1.02 |
| Capacitance | 0.47 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 10 |
| Height | 0.56 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Tecate Group CMC-010/474KX50402TF to view detailed technical specifications.
No datasheet is available for this part.