The CMC-016/475ZY1206T ceramic capacitor from Tecate Group features a capacitance of 4.7uF and a DC rated voltage of 16V. It has a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -30 degrees Celsius. The capacitor measures 1.6mm in width, 3.2mm in length, and 1.78mm in height. It is a 1206 package type.
Tecate Group CMC-016/475ZY1206T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -30 |
| Width | 1.6 |
| Length | 3.2 |
| Capacitance | 4.7 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 16 |
| Series | CMC(1206,Y5V,16V) |
| Height | 1.78 |
| RoHS | No |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Tecate Group CMC-016/475ZY1206T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.