Cap Ceramic 0.056uF 16V X7R 5% Pad SMD 0805 125°C T/R
Tecate Group CMC-016/563JX0805TF technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.25 |
| Length | 2.01 |
| Manufacturer Series | CMC |
| Capacitance | 0.056 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 16 |
| Series | CMC |
| Height | 1.4 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Tecate Group CMC-016/563JX0805TF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.