The CMC-016/682JN0805T ceramic capacitor from Tecate Group features a capacitance of 0.0068uF and a DC rated voltage of 16V. It has a compact 0805 package size and operates within a temperature range of -55 to 125 degrees Celsius. This component is suitable for general applications.
Tecate Group CMC-016/682JN0805T technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.25 |
| Length | 2.01 |
| Capacitance | 0.0068 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 16 |
| Series | CMC(0805,N,16,GT10) |
| Height | 1.4 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Tecate Group CMC-016/682JN0805T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.