The CMC-025/103JN0805TF is a ceramic capacitor with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a width of 1.25mm, a length of 2.01mm, and a height of 1.45mm. The capacitor is rated for a DC voltage of 25 volts and has a capacitance of 0.01 microfarads.
Tecate Group CMC-025/103JN0805TF technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.25 |
| Length | 2.01 |
| Capacitance | 0.01 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 25 |
| Height | 1.45 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Tecate Group CMC-025/103JN0805TF to view detailed technical specifications.
No datasheet is available for this part.