The CMC-025/393JN1812T ceramic capacitor from Tecate Group features a capacitance of 0.039uF and a DC rated voltage of 25V. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The capacitor measures 3.2mm in width, 4.5mm in length, and 3.05mm in height. It is a 2-terminal component with a package type of 1812.
Tecate Group CMC-025/393JN1812T technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 3.2 |
| Length | 4.5 |
| Capacitance | 0.039 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 25 |
| Series | CMC(1812,NP0,25V) |
| Height | 3.05 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Tecate Group CMC-025/393JN1812T to view detailed technical specifications.
No datasheet is available for this part.