This 0402 ceramic capacitor has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a DC rated voltage of 25 volts and a capacitance of 0.0047 microfarads. The capacitor is a surface mount device with a height of 0.6 millimeters and a length of 1 millimeter.
Tecate Group CMC-025/4R7CN0402T technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.5 |
| Length | 1 |
| Capacitance | 0.0000047 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 25 |
| Series | CMC(0402,N,25,LT10) |
| Height | 0.6 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Tecate Group CMC-025/4R7CN0402T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.