This ceramic capacitor has a capacitance of 0.82uF and a DC rated voltage of 25V. It is a multilayer ceramic (MLCC) type with a 1206 package. The capacitor has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It measures 1.6mm in width, 3.2mm in length, and 1.8mm in height.
Tecate Group CMC-025/824KX1206TF technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 3.2 |
| Capacitance | 0.82 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 25 |
| Height | 1.8 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Tecate Group CMC-025/824KX1206TF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.