This is a 50V ceramic capacitor with a capacitance of 0.001uF, packaged in a 0603 form factor. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is a multilayer ceramic type, suitable for use in a variety of applications.
Tecate Group CMC-050/102MX0603TF technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.81 |
| Length | 1.6 |
| Capacitance | 0.001 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 0.94 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Tecate Group CMC-050/102MX0603TF to view detailed technical specifications.
No datasheet is available for this part.