This 0.01uF ceramic capacitor is rated for 50V DC and has a maximum operating temperature of 125 degrees Celsius. It measures 2.49mm in width and 2.79mm in height, with a length of 3.2mm. The capacitor has a number of terminals equal to 2 and a minimum operating temperature of -55 degrees Celsius.
Tecate Group CMC-050/103JN1210TF technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.49 |
| Length | 3.2 |
| Capacitance | 0.01 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 2.79 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Tecate Group CMC-050/103JN1210TF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.