The CMC-050/153KX1206TF ceramic capacitor from Tecate Group features a capacitance of 0.015uF and a DC rated voltage of 50V. It has a max operating temperature of 125 degrees Celsius and a min operating temperature of -55 degrees Celsius. The capacitor measures 1.6mm in width, 3.2mm in length, and 1.8mm in height. It is a multilayer ceramic (MLCC) capacitor with a 1206 package type.
Tecate Group CMC-050/153KX1206TF technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 3.2 |
| Capacitance | 0.015 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 1.8 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Tecate Group CMC-050/153KX1206TF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.