The CMC-050/183KX0603TF is a 0603 ceramic capacitor from Tecate Group with a capacitance of 0.018uF and a DC rated voltage of 50V. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The capacitor measures 0.81mm in width, 1.6mm in length, and 0.94mm in height. It is a multilayer ceramic capacitor suitable for various electronic applications.
Tecate Group CMC-050/183KX0603TF technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.81 |
| Length | 1.6 |
| Capacitance | 0.018 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 0.94 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Tecate Group CMC-050/183KX0603TF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.