The CMC-050/271KX0603T ceramic capacitor is a 50V component with a capacitance of 0.00027uF. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The capacitor is available in a 0603 package type. It is a general-purpose ceramic capacitor with a width of 0.81mm and a length of 1.6mm, and a height of 0.9mm.
Tecate Group CMC-050/271KX0603T technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.81 |
| Length | 1.6 |
| Capacitance | 0.00027 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Series | CMC(0603,X7R,50V) |
| Height | 0.9 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Tecate Group CMC-050/271KX0603T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.