This ceramic capacitor has a capacitance of 0.00068uF and a DC rated voltage of 50V. It is designed to operate within a temperature range of -55 to 125C. The capacitor is packaged in an 0805 format, with dimensions of 1.25mm width, 2.01mm length, and 1.45mm height.
Tecate Group CMC-050/681GN0805TF technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.25 |
| Length | 2.01 |
| Capacitance | 0.00068 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 1.45 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Tecate Group CMC-050/681GN0805TF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.