This 0.01uF ceramic chip capacitor has a maximum operating voltage of 100VDC and a tolerance of 10%. It is constructed with X7R dielectric material and has a case style of ceramic chip. The capacitor is designed for surface mount applications and has a maximum operating temperature range of -55 to 125 degrees Celsius. It is suitable for microwave applications and has a maximum height of 1.8mm.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.01uF |
| Voltage | 100VDC |
| Tolerance | 10% |
| Dielectric | X7R |
| DC Rated Voltage | 100VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 1206 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 1.8(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |