This 100VDC ceramic chip capacitor features a capacitance of 0.0015uF with a tolerance of 10%. It has a dielectric of X7R and is suitable for microwave applications. The capacitor is constructed with a flat construction and has a case style of ceramic chip. It is available in an 0805 package and is designed for surface mount applications. The operating temperature range is from -55 to 125 degrees Celsius.
Tecate Group CMC-100/152KX0805TF technical specifications.
| Capacitance | 0.0015uF |
| Voltage | 100VDC |
| Tolerance | 10% |
| Dielectric | X7R |
| DC Rated Voltage | 100VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 1.45(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Tecate Group CMC-100/152KX0805TF to view detailed technical specifications.
No datasheet is available for this part.