This is a 0805 ceramic chip capacitor with a capacitance of 0.018uF, rated for 100VDC with a tolerance of 10%. It features a X7R dielectric and is suitable for use in microwave applications. The capacitor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is constructed with a flat construction and has a ceramic chip case style.
Tecate Group CMC-100/183KX0805TF technical specifications.
| Capacitance | 0.018uF |
| Voltage | 100VDC |
| Tolerance | 10% |
| Dielectric | X7R |
| DC Rated Voltage | 100VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 1.45(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Tecate Group CMC-100/183KX0805TF to view detailed technical specifications.
No datasheet is available for this part.