This 1000VDC 10% X7R ceramic chip capacitor has a capacitance of 0.01uF and is designed for surface mount applications. It operates over a temperature range of -55 to 125 degrees Celsius. The capacitor features a 1206 package and a flat construction with a pad termination style. It is constructed from ceramic material and is not suitable for microwave applications.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.01uF |
| Voltage | 1000VDC |
| Tolerance | 10% |
| Dielectric | X7R |
| DC Rated Voltage | 1000VDC |
| Technology | Standard |
| Package/Case | 1206 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 1.27(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |