Ceramic Capacitor, Multilayer, Ceramic, 200V, NP0, -/+30ppm/Cel TC, 0.0001uF, 1206
Tecate Group CMC-200/101KN1206T technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 3.2 |
| Manufacturer Series | CMC(1206,N,200,GT10) |
| Capacitance | 0.0001 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 200 |
| Series | CMC(1206,N,200,GT10) |
| Height | 1.78 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Tecate Group CMC-200/101KN1206T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.