The CMC-200/103KX1206TF is a 1206 surface mount ceramic capacitor with a capacitance of 0.01uF and a voltage rating of 200VDC. It has a tolerance of 10% and a dielectric of X7R. The capacitor is suitable for use in microwave applications and has a maximum operating temperature of 125 degrees Celsius. It is constructed with a flat construction and has a ceramic chip case style. The component is available in a 1206 package type.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.01uF |
| Voltage | 200VDC |
| Tolerance | 10% |
| Dielectric | X7R |
| DC Rated Voltage | 200VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 1206 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 1.8(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |