This 1206 ceramic capacitor has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a DC rated voltage of 250 volts and a capacitance of 0.00047 microfarads. The capacitor is a multilayer ceramic type with a height of 1.27 millimeters and a length of 3.18 millimeters.
Tecate Group CMC-250/471KX1206TF technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.58 |
| Length | 3.18 |
| Manufacturer Series | CMC(1206,250V,X7R) |
| Capacitance | 0.00047 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 250 |
| Series | CMC(HV) |
| Height | 1.27 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Tecate Group CMC-250/471KX1206TF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.