The CMC-500/220JN1206TF is a 1206 multilayer ceramic capacitor from Tecate Group. It has a capacitance of 0.022uF and a DC rated voltage of 500V. The capacitor operates within a temperature range of -55 to 125 degrees Celsius. It is a 2-terminal component with dimensions of 1.58mm in width, 3.18mm in length, and 1.27mm in height.
Tecate Group CMC-500/220JN1206TF technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.58 |
| Length | 3.18 |
| Capacitance | 0.000022 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 500 |
| Series | CMC(HV) |
| Height | 1.27 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Tecate Group CMC-500/220JN1206TF to view detailed technical specifications.
No datasheet is available for this part.