Cap Ceramic 270pF 500V X7R 10% Pad SMD 1206 125°C T/R
Tecate Group CMC-500/271KX1206TF technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.58 |
| Length | 3.18 |
| Manufacturer Series | CMC(1206,500V,X7R) |
| Capacitance | 0.00027 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 500 |
| Series | CMC(HV) |
| Height | 1.27 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Tecate Group CMC-500/271KX1206TF to view detailed technical specifications.
No datasheet is available for this part.