Cap Ceramic 0.047uF 500V X7R 10% Pad SMD 1210 125°C T/R
Tecate Group CMC-500/473KX1210TF technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.41 |
| Length | 3.18 |
| Manufacturer Series | CMC(1210,500V,X7R) |
| Capacitance | 0.047 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 500 |
| Series | CMC(HV) |
| Height | 1.65 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Tecate Group CMC-500/473KX1210TF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.