This 1206-sized ceramic capacitor has a capacitance of 0.0068uF and a DC rated voltage of 500V. It operates within a temperature range of -55 to 125 degrees Celsius. The capacitor is part of the CMC(HV) series and has a height of 1.27mm and a length of 3.18mm.
Tecate Group CMC-500/682KX1206TF technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.58 |
| Length | 3.18 |
| Capacitance | 0.0068 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 500 |
| Series | CMC(HV) |
| Height | 1.27 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Tecate Group CMC-500/682KX1206TF to view detailed technical specifications.
No datasheet is available for this part.