This 0.027uF multilayer ceramic capacitor has a maximum operating voltage of 250VDC and a tolerance of 5%. It features a C0G dielectric and a FlexiTerm technology. The capacitor is packaged in a 2225 case style and is designed for surface mount applications. It has a minimum operating temperature of -55 degrees Celsius and a maximum operating temperature of 125 degrees Celsius.
Tecate Group CMCF-250/273JN2225TF technical specifications.
| Capacitance | 0.027uF |
| Voltage | 250VDC |
| Tolerance | 5% |
| Dielectric | C0G |
| Technology | FlexiTerm |
| Package/Case | 2225 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 3.81(Max)mm |
Download the complete datasheet for Tecate Group CMCF-250/273JN2225TF to view detailed technical specifications.
No datasheet is available for this part.