This aluminum electrolytic capacitor has a capacitance of 100uF and a DC rated voltage of 25V. It operates within a temperature range of -40C to 85C. The capacitor is polarized, with a width of 6.6mm and a length of 7.3mm. It has a height of 8mm and a number of terminals equal to 2.
Tecate Group MXM-025/101M6X8TRF technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 6.6 |
| Length | 7.3 |
| Polarity | POLARIZED |
| Capacitance | 100 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 25 |
| Height | 8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Tecate Group MXM-025/101M6X8TRF to view detailed technical specifications.
No datasheet is available for this part.