This aluminum electrolytic capacitor has a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a capacitance of 4.7 microfarads and is rated for a DC voltage of 25 volts. The capacitor is polarized and has a height of 5.5 millimeters and a length of 5 millimeters.
Tecate Group MXM-025/4R7M4X5TRF technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 4.3 |
| Length | 5 |
| Polarity | POLARIZED |
| Capacitance | 4.7 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 25 |
| Height | 5.5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Tecate Group MXM-025/4R7M4X5TRF to view detailed technical specifications.
No datasheet is available for this part.