This 22uF aluminum electrolytic capacitor has a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a width of 6.6mm and a length of 7.3mm, with a height of 8mm. The capacitor is polarized and has a DC rated voltage of 63 volts.
Tecate Group MXM-063/220M6X8TRF technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 6.6 |
| Length | 7.3 |
| Polarity | POLARIZED |
| Capacitance | 22 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 63 |
| Height | 8 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Tecate Group MXM-063/220M6X8TRF to view detailed technical specifications.
No datasheet is available for this part.