Cap Aluminum 10uF 50V 20% (5 X 5.8mm) SMD 85mA 2000 hr T/R
Tecate Group MXZX-050/100M5X5.8TR13F technical specifications.
| Capacitance | 10uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| Ripple Current | 85mA |
| Lifetime | 2000h |
| Size | 5 X 5.8mm |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Tecate Group MXZX-050/100M5X5.8TR13F to view detailed technical specifications.
No datasheet is available for this part.