This 1000uF electrolytic capacitor has a rated voltage of 50VDC and a tolerance of 20%. It features a low ESR type and a maximum impedance of 0.06 ohms at 20°C and 100kHz. The capacitor is designed for surface mount applications and has a cylindrical construction. It operates within a temperature range of -55°C to 105°C and has a lifetime of 2000 hours. The capacitor measures 16 x 16.5 in size.
Tecate Group MXZX-050/102M16X16.5TR13F technical specifications.
| Capacitance | 1000uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| Ripple Current | 1610mA |
| Leakage Current | 500@2MinuA |
| Lifetime | 2000h |
| Size | 16 X 16.5mm |
| Type | Electrolytic |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| Maximum Impedance | 0.06@20°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Tecate Group MXZX-050/102M16X16.5TR13F to view detailed technical specifications.
No datasheet is available for this part.