High voltage electric double layer capacitor with a capacitance of 1,200,000µF and a DC rated voltage of 2.7V. Features a wide operating temperature range from -40°C to 65°C. Tolerances are +20% and -10%. The component has a length of 15mm.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 65 |
| Min Operating Temperature | -40 |
| Length | 15 |
| Capacitance | 1200000 |
| Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR |
| DC Rated Voltage | 2.7 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |