
High voltage electric double layer capacitor with 10,000,000µF capacitance and a 2.7V DC rated voltage. Features ±20% and -10% capacitance tolerance. Operates across a temperature range of -40°C to 65°C. Through-hole mounting with radial leads. RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 65 |
| Min Operating Temperature | -40 |
| Length | 30 |
| Capacitance | 10000000 |
| Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR |
| DC Rated Voltage | 2.7 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |