High voltage electric double layer capacitor with a capacitance of 100,000,000µF and a DC rated voltage of 2.7V. Features a wide operating temperature range from -40°C to 65°C. This capacitor offers a capacitance tolerance of +20% and -10%. Its physical dimensions include a length of 45mm.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 65 |
| Min Operating Temperature | -40 |
| Length | 45 |
| Capacitance | 100000000 |
| Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR |
| DC Rated Voltage | 2.7 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |