Electric Double Layer Capacitor, 2.7V, 20% +Tol, 10% -Tol, 28000000uF,
Tecate Group TPL-28/12X40F technical specifications.
| Max Operating Temperature | 65 |
| Min Operating Temperature | -40 |
| Length | 40 |
| Capacitance | 28000000 |
| Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR |
| DC Rated Voltage | 2.7 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Tecate Group TPL-28/12X40F to view detailed technical specifications.
No datasheet is available for this part.